Eaton CS-1100-R technical specifications.
| Current Rating | 20A |
| DC Resistance (DCR) | 1.3R |
| Frequency | 200kHz |
| Height - Seated (Max) | 20.32mm |
| Inductance | 22.4mH |
| Length | 17.15mm |
| Mount | Through Hole |
| Package Quantity | 320 |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | PC Pin |
| Weight | 0.016oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CS-1100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.