Eaton CS/XMAS-6F technical specifications.
| Mount | Rack |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CS/XMAS-6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.