Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 330nH (series 1.61uH, parallel 402nH) with a 25% tolerance. Rated for a maximum DC current of 12.5A, with DC resistance of 930mR (series 15mR, parallel 3.7mR). Operates within a temperature range of -40°C to 85°C and is packaged on tape and reel.
Eaton CTX0.33-1A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 4.98A |
| DC Resistance (DCR) | 930mR |
| DC Resistance (DCR) - Parallel | 3.7mR |
| DC Resistance (DCR) - Series | 15mR |
| Depth | 11.43mm |
| Height | 0.165inch |
| Inductance | 330nH |
| Inductance - Parallel | 402nH |
| Inductance - Series | 1.61uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 12.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.33-1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.