Surface mount fixed inductor featuring a wirewound construction with an amorphous metal core. Offers inductance values of 330nH (nominal), 368nH (parallel), and 1.47uH (series) with a 25% tolerance. Rated for a maximum DC current of 15A, with parallel DC resistance of 3.2mR and series DC resistance of 12.8mR. Operating temperature range from -40°C to 85°C, packaged in tape and reel.
Eaton CTX0.33-3A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 5.72A |
| DC Resistance (DCR) | 6.4mR |
| DC Resistance (DCR) - Parallel | 3.2mR |
| DC Resistance (DCR) - Series | 12.8mR |
| Depth | 13.97mm |
| Height | 0.19inch |
| Inductance | 330nH |
| Inductance - Parallel | 368nH |
| Inductance - Series | 1.47uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.33-3A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.