Eaton CTX0.33-4A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 25 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0026 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX0.33-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.