Surface mount fixed inductor featuring a wirewound construction with a powdered iron core. Offers inductance values of 420nH (parallel) and 1.67µH (series) with a 20% tolerance. Rated for a maximum DC current of 5.5A, with a DC resistance of 5mΩ (parallel) and 21mΩ (series). Operating temperature range is -40°C to 85°C.
Eaton CTX0.47-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.75A |
| DC Resistance (DCR) | 10.5mR |
| DC Resistance (DCR) - Parallel | 5mR |
| DC Resistance (DCR) - Series | 21mR |
| Depth | 11.43mm |
| Height | 0.165inch |
| Inductance | 420nH |
| Inductance - Parallel | 420nH |
| Inductance - Series | 1.67uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.47-1P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.