Surface mount fixed inductor featuring wirewound construction with a metal core. Offers inductance values of 420nH (parallel) and 1.69uH (series) with a 20% tolerance. Supports a maximum DC current of 6.5A, with parallel DCR of 5mR and series DCR of 19mR. Operating temperature range is -40°C to 85°C, packaged in tape and reel.
Eaton CTX0.47-2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 3.25A |
| DC Resistance (DCR) | 9.5mR |
| DC Resistance (DCR) - Parallel | 5mR |
| DC Resistance (DCR) - Series | 19mR |
| Depth | 11.43mm |
| Height | 0.235inch |
| Inductance | 420nH |
| Inductance - Parallel | 420nH |
| Inductance - Series | 1.69uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.47-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.