Eaton CTX0.47-2P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 0.54 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.006 |
| Rated Current-Max | 5.9 |
| Manufacturer Series | CTX |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX0.47-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.