Surface mount fixed inductor featuring a wirewound construction with a powdered iron core. Offers inductance values of 540nH (parallel) and 2.18µH (series) with a 20% tolerance at 100kHz. Handles a maximum DC current of 5.9A, with parallel DCR of 6mΩ and series DCR of 24mΩ. Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Eaton CTX0.47-2P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.95A |
| DC Resistance (DCR) | 12mR |
| DC Resistance (DCR) - Parallel | 6mR |
| DC Resistance (DCR) - Series | 24mR |
| Depth | 11.43mm |
| Height | 0.235inch |
| Inductance - Parallel | 540nH |
| Inductance - Series | 2.18uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 5.9A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.47-2P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.