Surface mount fixed inductor featuring a powdered iron core for power applications. Offers inductance values of 460nH (parallel) and 1.85µH (series) with a 20% tolerance. Handles a maximum DC current of 6.2A with a low DC resistance of 6mΩ (parallel) or 25mΩ (series). Operating temperature range from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX0.47-3P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.1A |
| DC Resistance (DCR) | 12.5mR |
| DC Resistance (DCR) - Parallel | 6mR |
| DC Resistance (DCR) - Series | 25mR |
| Depth | 13.97mm |
| Height | 0.19inch |
| Inductance | 460nH |
| Inductance - Parallel | 460nH |
| Inductance - Series | 1.85uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 6.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.47-3P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.