Surface mount fixed inductor featuring wirewound construction with a metal core. Offers selectable inductance values of 440nH (parallel) or 1.76µH (series) with a 20% tolerance. Supports a maximum DC current of 7A (parallel) or 3.5A (series) with low DC resistance of 4mΩ (parallel) or 8mΩ (series). Operating temperature range is -40°C to 85°C.
Eaton CTX0.47-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 3.5A |
| DC Resistance (DCR) | 8mR |
| DC Resistance (DCR) - Parallel | 4mR |
| DC Resistance (DCR) - Series | 16mR |
| Depth | 13.97mm |
| Height | 0.25inch |
| Inductance - Parallel | 440nH |
| Inductance - Series | 1.76uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.47-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.