Surface mount fixed inductor featuring a metal core and unshielded construction. Offers selectable inductance values of 630nH (parallel) and 2.5µH (series) with a 20% tolerance. Rated for a maximum DC current of 4.5A, with parallel DC resistance of 6mΩ and series DC resistance of 24mΩ. Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton CTX0.68-1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 2.25A |
| DC Resistance (DCR) | 12mR |
| DC Resistance (DCR) - Parallel | 6mR |
| DC Resistance (DCR) - Series | 24mR |
| Depth | 11.43mm |
| Height | 0.165inch |
| Inductance | 630nH |
| Inductance - Parallel | 630nH |
| Inductance - Series | 2.5uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.68-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.