Surface mount fixed inductor featuring a wirewound construction with an amorphous metal core. Offers dual inductance values of 680nH (series) and 3.01uH (parallel) with a 25% tolerance. Supports a maximum DC current of 9.4A with low DC resistance of 4.6mR (parallel) and 18.5mR (series). Operates within a temperature range of -40°C to 85°C and is packaged in tape and reel.
Eaton CTX0.68-1A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 4.48A |
| DC Resistance (DCR) | 9.25mR |
| DC Resistance (DCR) - Parallel | 4.6mR |
| DC Resistance (DCR) - Series | 18.5mR |
| Depth | 11.43mm |
| Height | 0.165inch |
| Inductance | 680nH |
| Inductance - Parallel | 752nH |
| Inductance - Series | 3.01uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 9.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.68-1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.