Surface mount fixed inductor with a metal core, offering 600nH inductance with a 20% tolerance. Features a dual coil configuration with series inductance of 2.4µH and parallel inductance of 600nH. Supports a maximum DC current of 5A, with a DC resistance of 6mΩ (parallel) and 24mΩ (series). Operates within a temperature range of -40°C to 85°C.
Eaton CTX0.68-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 2.5A |
| DC Resistance (DCR) | 12mR |
| DC Resistance (DCR) - Parallel | 6mR |
| DC Resistance (DCR) - Series | 24mR |
| Depth | 13.97mm |
| Height | 0.19inch |
| Inductance | 600nH |
| Inductance - Parallel | 600nH |
| Inductance - Series | 2.4uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.68-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.