Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 67.1µH (main), 780nH (parallel), and 3.14µH (series) with a 20% tolerance. Rated for a maximum DC current of 6A (parallel) and 3A (series), with DC resistance of 5mΩ (parallel) and 20mΩ (series). Operates within a temperature range of -40°C to 85°C.
Eaton CTX0.68-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 3A |
| DC Resistance (DCR) | 10mR |
| DC Resistance (DCR) - Parallel | 5mR |
| DC Resistance (DCR) - Series | 20mR |
| Depth | 13.97mm |
| Height | 0.25inch |
| Inductance | 67.1uH |
| Inductance - Parallel | 780nH |
| Inductance - Series | 3.14uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.68-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.