
Surface mount fixed inductor featuring a metal core and dual coil configuration. Offers inductance values of 680nH (series: 2.98uH, parallel: 744nH) with a 25% tolerance. Supports a maximum DC current of 15A, with DC resistance of 7.9mR (series: 15.8mR, parallel: 4mR). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX0.68-4A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 5.28A |
| DC Resistance (DCR) | 7.9mR |
| DC Resistance (DCR) - Parallel | 4mR |
| DC Resistance (DCR) - Series | 15.8mR |
| Depth | 13.97mm |
| Height | 0.25inch |
| Inductance | 680nH |
| Inductance - Parallel | 744nH |
| Inductance - Series | 2.98uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.68-4A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.