Surface mount fixed inductor featuring a powdered iron core for power applications. Offers a series inductance of 3.05µH and parallel inductance of 760nH, with a 20% tolerance. Handles a maximum DC current of 7.2A, with a parallel DC resistance of 6mΩ and series DCR of 23mΩ. Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX0.68-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.6A |
| DC Resistance (DCR) | 11.5mR |
| DC Resistance (DCR) - Parallel | 6mR |
| DC Resistance (DCR) - Series | 23mR |
| Depth | 13.97mm |
| Height | 0.25inch |
| Inductance | 760nH |
| Inductance - Parallel | 760nH |
| Inductance - Series | 3.05uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 7.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.68-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.