Eaton CTX01-15789 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 162mR |
| Height | 1.417inch |
| Height - Seated (Max) | 1.417inch |
| Inductance | 1mH |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 42 |
| Packaging | Bulk |
| Series | PFC |
| Shielding | Unshielded |
| Test Frequency | 300kHz |
| Tolerance | 5% |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX01-15789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.