Eaton CTX01-16025 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 62mR |
| Height | 7.55mm |
| Height - Seated (Max) | 0.297inch |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 0.697inch |
| Max DC Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 1.7A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.506inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX01-16025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.