Eaton CTX01-16069 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 14 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 9.7 |
| Terminal Pitch (mm) | 7.5 |
| Maximum Terminal Width (mm) | 0.83 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 41u(Min)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 9.2A |
| Max DC Resistance | 0.0039Ohm |
| Withstand Voltage | 100Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton CTX01-16069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.