Eaton CTX01-18738-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 50A |
| DC Resistance (DCR) | 0.29mR |
| Height | 0.295inch |
| Height - Seated (Max) | 0.295inch |
| Inductance | 210nH |
| Length | 0.421inch |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Saturation Current | 55A |
| Self Resonant Frequency | 2MHz |
| Series | FLAT-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 10% |
| Width | 0.303inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX01-18738-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.