Eaton CTX02-12236 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 200mR |
| Depth | 31.8mm |
| Height | 19.5mm |
| Height - Seated (Max) | 0.75inch |
| Inductance | 500uH |
| Lead/Base Style | Pin |
| Length | 31.8mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 504 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PFC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 2oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX02-12236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.