Eaton CTX02-12403 technical specifications.
| Height | 6.2inch |
| Length | 13inch |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Single |
| Secondary Current | 30mA |
| Secondary Winding(s) | Single |
| Turns Ratio | 2:1 |
| Weight | 0.096oz |
| Width | 11.6inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX02-12403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.