Eaton CTX02-13141 technical specifications.
| Depth | 21.1mm |
| Height | 39.37inch |
| Inductance | 769uH |
| Lead/Base Style | Pin |
| Length | 35.05inch |
| Max DC Current | 2A |
| Package Quantity | 45 |
| Packaging | Tape and Reel |
| Series | CTX02 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 1.856oz |
| Width | 21.1inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX02-13141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
