Eaton CTX02-13665 technical specifications.
| Package/Case | SMD/SMT |
| Current | 250mA |
| DC Resistance (DCR) | 2.1R |
| Height | 0.291inch |
| Inductance - Series | 1.254mH |
| Lead/Base Style | Gull Wing |
| Length | 0.634inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.661inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX02-13665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
