Eaton CTX02-14659-R technical specifications.
| Width | 10 |
| Length | 12 |
| Manufacturer Series | CTX02-14659-R |
| Height | 6.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton CTX02-14659-R to view detailed technical specifications.
No datasheet is available for this part.