Eaton CTX02-14989 technical specifications.
| Depth | 434.34mm |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.048oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX02-14989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.