Eaton CTX02-15242-R technical specifications.
| Inductance | 100uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | CTX02 |
| Termination | SMD/SMT |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX02-15242-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.