Eaton CTX02-15835 technical specifications.
| Inductance | 500uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CTX02 |
| Termination | SMD/SMT |
| Weight | 0.208oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX02-15835 to view detailed technical specifications.
No datasheet is available for this part.