Eaton CTX02-16076 technical specifications.
| Inductance | 1.2mH |
| Operating Frequency | 100 kHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Dual |
| Secondary Current | 600mA |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Turns Ratio | 1:1 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX02-16076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.