Eaton CTX02-18713-R technical specifications.
| Package/Case | Nonstandard |
| Height | 0.171inch |
| Length | 0.299inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| Secondary Current | 1mA |
| Secondary Winding(s) | Single |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | Solder |
| Turns Ratio | 1:2.034 |
| Weight | 0.016oz |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX02-18713-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.