Eaton CTX03-12357-2 technical specifications.
| Height | 11.05mm |
| Inductance | 1.8uH |
| Lead/Base Style | Pin |
| Length | 20.32mm |
| Package Quantity | 1260 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Weight | 0.208oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX03-12357-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.