Eaton CTX03-12757 technical specifications.
| Package/Case | 300 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX03-12757 to view detailed technical specifications.
No datasheet is available for this part.