Surface mount fixed inductor with 47µH inductance and 7.1A current rating. Features a ferrite core, 16.6mΩ DC resistance, and operates at 100kHz test frequency. This unshielded, lead-free component is RoHS compliant and designed for surface mount applications.
Eaton CTX06-14620 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.1A |
| DC Resistance (DCR) | 16.6mR |
| Diameter | 20.3mm |
| Height | 0.484inch |
| Height - Seated (Max) | 0.484inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Max DC Current | 7.1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CTX |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 0.25% |
| Weight | 0.384oz |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX06-14620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.