Eaton CTX06-14621 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.7A |
| DC Resistance (DCR) | 14.1mR |
| Depth | 25mm |
| Height | 0.484inch |
| Height - Seated (Max) | 0.484inch |
| Inductance | 33uH |
| Length | 0.984inch |
| Max DC Current | 7.7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CTX |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 0.25% |
| Weight | 0.336oz |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX06-14621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.