Surface mount fixed inductor featuring 22µH inductance and 8.5A current rating. This wirewound power inductor offers a low DC resistance of 11.7mΩ at a test frequency of 100kHz. Designed with a ferrite core and unshielded construction, it operates within a temperature range of -40°C to 75°C. The component is lead-free, RoHS compliant, and packaged in a tray.
Eaton CTX06-14622 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.5A |
| DC Resistance (DCR) | 11.7mR |
| Diameter | 20.3mm |
| Height | 0.484inch |
| Height - Seated (Max) | 0.484inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Max DC Current | 8.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CTX |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 0.25% |
| Weight | 0.336oz |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX06-14622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.