Eaton CTX08-14225 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX08-14225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.