
Surface mount fixed inductor featuring amorphous metal core material. Offers selectable inductance values of 1.18µH (parallel) and 4.7µH (series) with a 25% tolerance at 100kHz. Rated for a maximum DC current of 7.5A, with DC resistance of 7mΩ (parallel) and 28.2mΩ (series). Operating temperature range from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX1-1A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 3.63A |
| DC Resistance (DCR) | 14.1mR |
| DC Resistance (DCR) - Parallel | 7mR |
| DC Resistance (DCR) - Series | 28.2mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 1uH |
| Inductance - Parallel | 1.18uH |
| Inductance - Series | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX1-1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.