Eaton CTX1-2-R technical specifications.
| Package/Case | Metal |
| Core Material | Metal |
| Current | 2.3A |
| DC Resistance (DCR) | 14mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance - Parallel | 1.18uH |
| Inductance - Series | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 4.6A |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX1-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.