Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 1.26µH (parallel) and 5.06µH (series) with a 25% tolerance at 100kHz. Rated for a maximum DC current of 4.11A with a DC resistance of 11.65mΩ (series 23.3mΩ). Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton CTX1-2A-R technical specifications.
| Package/Case | Metal |
| Core Material | Metal |
| Current | 4.11A |
| DC Resistance (DCR) | 11.65mR |
| DC Resistance (DCR) - Series | 23.3mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 1uH |
| Inductance - Parallel | 1.26uH |
| Inductance - Series | 5.06uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 3.75A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX1-2A-R to view detailed technical specifications.
No datasheet is available for this part.