Surface mount fixed inductor featuring dual windings with parallel inductance of 1.22µH and series inductance of 4.9µH, both with a 20% tolerance. This unshielded, powdered iron core component offers a maximum DC current rating of 5A and a parallel DC resistance of 8mΩ, with a series DCR of 33mΩ. Operating across a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging.
Eaton CTX1-2P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.5A |
| Current Rating | 5A |
| DC Resistance (DCR) | 16.5mR |
| DC Resistance (DCR) - Parallel | 8mR |
| DC Resistance (DCR) - Series | 33mR |
| DC Resistance-Max | 8mR |
| Height | 5.97mm |
| Inductance | 1.22uH |
| Inductance - Parallel | 1.22uH |
| Inductance - Series | 4.9uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX1-2P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.