Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 860nH (parallel) and 3.46µH (series) with a 20% tolerance. Rated for a maximum DC current of 4.8A, with a DC resistance of 7mΩ (parallel) and 28mΩ (series). Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Eaton CTX1-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 2.4A |
| DC Resistance (DCR) | 14mR |
| DC Resistance (DCR) - Parallel | 7mR |
| DC Resistance (DCR) - Series | 28mR |
| Height | 4.83mm |
| Inductance | 860nH |
| Inductance - Parallel | 860nH |
| Inductance - Series | 3.46uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 4.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX1-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.