Surface mount fixed inductor featuring a metal core and dual coil configuration. Offers inductance values of 1.08µH (parallel) and 4.2µH (series) with a 25% tolerance. Rated for a maximum DC current of 9A, with DC resistance of 5.9mΩ (parallel) and 23.8mΩ (series). Operating temperature range from -40°C to 85°C. Packaged in tape and reel.
Eaton CTX1-3A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 4.19A |
| DC Resistance (DCR) | 11.9mR |
| DC Resistance (DCR) - Parallel | 5.9mR |
| DC Resistance (DCR) - Series | 23.8mR |
| Height | 4.83mm |
| Inductance | 1uH |
| Inductance - Parallel | 1.08uH |
| Inductance - Series | 4.2uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Resistance | 5.9mR |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX1-3A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.