
Surface mount fixed inductor featuring a powdered iron core with 1.1µH inductance and 20% tolerance. Offers a maximum DC current of 5.9A and a series DC resistance of 33mΩ. Operating temperature range from -40°C to 85°C, with a compact 11.43mm width and 6.35mm height. Packaged in tape and reel for automated assembly.
Eaton CTX1-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.95A |
| DC Resistance (DCR) | 16.5mR |
| DC Resistance (DCR) - Parallel | 8mR |
| DC Resistance (DCR) - Series | 33mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 1.1uH |
| Inductance - Parallel | 1.1uH |
| Inductance - Series | 4.39uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 5.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX1-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.