The CTX10-1 is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 1.94A. It has a DC resistance of 0.044 ohms and is suitable for common mode choke applications. The inductor is available in a 4-pin surface mount package and has a tolerance of 20%. It operates over a temperature range of -40 to 85 degrees Celsius.
Eaton CTX10-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.044 |
| Rated Current-Max | 1.94 |
| Manufacturer Series | CTX |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX10-1 to view detailed technical specifications.
No datasheet is available for this part.