Through-hole fixed inductor featuring a powdered iron core for power applications. Offers 10µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 2.1A with a DC resistance of 48.1mΩ. Radial leads facilitate through-hole mounting, and the component operates within a temperature range of -40°C to 75°C. Unshielded design with bulk packaging.
Eaton CTX10-1-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 48.1mR |
| Diameter | 8.6mm |
| Height | 4.7mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 8.61mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-1-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.