Through-hole fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This unshielded, radial component utilizes a powdered iron core and offers a current rating of 2.4A, with a maximum DC current of 2.1A. It exhibits a DC resistance of 48.1mΩ and operates within a temperature range of -40°C to 75°C. The inductor has a diameter and length of 8.6mm, a height of 4.7mm, and a lead pitch of 7.3mm, supplied in bulk packaging.
Eaton CTX10-1-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 48.1mR |
| Diameter | 8.6mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.185inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 7.3mm |
| Lead/Base Style | Radial |
| Length | 8.61mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 221 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-1-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.