Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This wirewound component offers a maximum DC current rating of 1.9A and a low DC resistance of 44mΩ. It operates within a temperature range of -40°C to 85°C and utilizes a metal and ferrite core for efficient magnetic performance. The inductor is supplied in tape and reel packaging, suitable for automated assembly processes.
Eaton CTX10-1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 44mR |
| DC Resistance (DCR) - Parallel | 44mR |
| DC Resistance (DCR) - Series | 176mR |
| DC Resistance-Max | 44mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX10-1-R to view detailed technical specifications.
No datasheet is available for this part.