General purpose radial inductor featuring 10µH inductance with a 20% tolerance. Powdered iron core material supports a maximum DC current rating of 20.9A and a DC resistance of 5.1mΩ. Operating temperature range spans -40°C to 75°C. Through-hole mounting with a 29.6mm lead pitch. RoHS compliant.
Eaton CTX10-10-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 16.9A |
| DC Current | 16.9A |
| DC Resistance (DCR) | 5.1mR |
| Depth | 21.4mm |
| Diameter | 34mm |
| Height | 21.4mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 29.6mm |
| Lead/Base Style | Radial |
| Max DC Current | 20.9A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 20.9A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1.808oz |
| Width | 0.843inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-10-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
