Through-hole fixed inductor featuring 10µH inductance with a 20% tolerance, tested at 100kHz. This unshielded toroidal component utilizes a powdered iron core and offers a maximum DC current rating of 29.3A with a low DC resistance of 3.2mΩ. Designed for radial mounting, it operates within a temperature range of -40°C to 75°C and is supplied in bulk packaging.
Eaton CTX10-16-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 27.3A |
| DC Resistance (DCR) | 3.2mR |
| Depth | 24mm |
| Height | 24mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Lead/Base Style | Radial |
| Max DC Current | 29.3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 29.3A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-16-52-R to view detailed technical specifications.
No datasheet is available for this part.